
This concave rocker switch features a current rating of 6A and a DC rated voltage of 30V. It has a mechanical life of 50,000 cycles and an electrical life of 25,000 cycles. The switch is available in an illuminated version and is suitable for panel mount applications. It is compliant with RoHS regulations and has a temperature range of -30°C to 85°C.
NKK Switches M2018TNW01-FA technical specifications.
| Actuator Type | Concave (Standard V) |
| Current Rating | 6A |
| Electrical Life | 25000Cycles |
| Illumination Type | Illuminated |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Panel, Flanges |
| Orientation | Vertical |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | Mom-Off-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2018TNW01-FA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
