
Switch Rocker (ON) OFF (ON) SPDT PC Pins Small Rocker 0.1A 28VAC 28VDC 0.4VA 50000Cycles
Sign in to ask questions about the NKK Switches M2018TXG13-FB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches M2018TXG13-FB technical specifications.
| Actuator Type | Concave (Standard V) |
| Color | White |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Brackets, Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | M |
| Switch Function | Mom-Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2018TXG13-FB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
