The M2018TXG41-DA is a concave rocker switch with a current rating of 100mA and a voltage rating of 28V AC. It features a mechanical life of 50,000 cycles and an electrical life of 50,000 cycles. The switch is designed for through hole, vertical mounting and has a maximum operating temperature of 85°C. It is compliant with RoHS regulations and is available in a bulk packaging configuration.
Sign in to ask questions about the NKK Switches M2018TXG41-DA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches M2018TXG41-DA technical specifications.
| Actuator Type | Concave (Standard V) |
| Current Rating | 100mA |
| Electrical Life | 50000Cycles |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, Vertical |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | Mom-Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2018TXG41-DA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.