This SPDT rocker switch features a small paddle actuator and can handle up to 6 amps at 125 volts AC. It has a maximum AC voltage rating of 250 volts and a maximum DC voltage rating of 30 volts. The switch has a high electrical life of 25,000 cycles and a mechanical life of 50,000 cycles. It is designed for bracket mount or through hole mounting and can operate in temperatures ranging from -30 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
NKK Switches M2018TXW23-EA technical specifications.
| Switch Configuration | (ON) OFF (ON) |
| Pole Throw Configuration | SPDT |
| Actuator Style | Small Paddle |
| Max Current Rating | 6@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 25000Cycles |
| Mechanical Life | 50000Cycles |
| Termination Style | PC Pins |
| Mounting | Bracket Mount/Through Hole |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |