SWITCH TOGGLE SPDT 6A 125V
Sign in to ask questions about the NKK Switches M2019EA2W45/305 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches M2019EA2W45/305 technical specifications.
| Actuator Length | 13.21mm |
| Actuator Material | Brass, Chrome |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, Vertical |
| Packaging | Bulk |
| Series | M |
| Switch Function | On-Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2019EA2W45/305 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.