
SPDT toggle switch with a small flat lever actuator, featuring solder lug termination. Rated for 6A at 250VAC and 30VDC, with a 3-position On-Off-(On) function. Offers a 25,000 cycle electrical life and operates within a -30°C to 85°C temperature range. Panel mountable with threads, this non-illuminated switch has a brass, chrome-plated lever.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches M2019ES1W01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 11.4mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Lever |
| Contact Material | Silver |
| Contact Plating | Silver |
| Depth | 8mm |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 13mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Poles | 1 |
| Number of Positions | 3 |
| Orientation | Vertical |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | M |
| Switch Function | On-Off-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 7.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches M2019ES1W01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.