Switch Toggle ON OFF (ON) SPDT Locking Lever PC Pins 6A 250VAC 30VDC PC Mount with Threads
NKK Switches M2019LL1W03 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -15 |
| Termination Type | SOLDER |
| Insulator Material | DIALLYL PHTHALATE |
| Manufacturer Series | M |
| RoHS | No |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for NKK Switches M2019LL1W03 to view detailed technical specifications.
No datasheet is available for this part.