
SPDT toggle switch featuring a small bat lever and solder lug termination. Rated for 6A at 250VAC and 30VDC, with a 0.4VA rating. Offers a 3A continuous current rating and a 25,000 cycle electrical life. Panel mount design with threaded body, operating between -30°C and 85°C. Constructed with gold-plated silver contacts and a brass, chrome-plated actuator.
NKK Switches M2019S2S1A01 technical specifications.
| Actuator Length | 5.08mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Package/Case | 200 |
| Contact Material | Gold, Silver |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 8mm |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 13mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-Off-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches M2019S2S1A01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
