
SPDT toggle switch with a small bat lever, featuring solder lug termination and a panel mount with threads. Rated for 6A at 250VAC and 30VDC, this non-illuminated switch offers a 3-position On-Off-Mom function. It boasts a 10.5mm brass, chrome-plated actuator and silver contacts, with an electrical life of 25,000 cycles. Operating temperature range is -30°C to 85°C, and the component meets UL94 V-0 flammability standards.
NKK Switches M2019SS1W01 technical specifications.
| Actuator Length | 10.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Depth | 8mm |
| Electrical Life | 25000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 13mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel, Bushing |
| Number of Poles | 1 |
| Number of Positions | 3 |
| Orientation | Vertical |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | M |
| Switch Function | On-Off-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 7.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches M2019SS1W01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
