
The M2019SS2W30 is a standard round toggle switch with a current rating of 3A and a DC rated voltage of 30V. It features a brass and chrome actuator with a length of 10.5mm and is designed for through hole mounting. The switch has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It is compliant with RoHS regulations and is available in a bulk packaging quantity of 1. The switch has a SPDT throw configuration and a PC pin termination.
NKK Switches M2019SS2W30 technical specifications.
| Actuator Length | 10.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Current Rating | 3A |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
No datasheet is available for this part.