This SPDT rocker switch features a paddle actuator and wire wrap termination. It has a maximum current rating of 6 amps at 125VAC and a maximum AC voltage rating of 250 volts. The switch also has a maximum DC voltage rating of 30 volts and a maximum power rating of 0.4 watts at 28VAC or 28VDC. The switch is designed for use in environments with operating temperatures ranging from -30°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | ON OFF (ON) |
| Pole Throw Configuration | SPDT |
| Actuator Style | Paddle |
| Max Current Rating | 6@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Electrical Life | 50000Cycles |
| Mechanical Life | 50000Cycles |
| Termination Style | Wire Wrap |
| Mounting | Panel Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |