
This illuminated SPDT rocker switch features a silver-plated contact and a current rating of 6A. It has a mechanical life of 50,000 cycles and an electrical life of 25,000 cycles. The switch operates within a temperature range of -30°C to 85°C and is rated for 125V AC and 30V DC. It is available in bulk packaging and can be mounted to a panel using a snap-in mechanism.
Sign in to ask questions about the NKK Switches M2019TJW01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches M2019TJW01 technical specifications.
| Contact Plating | Silver |
| Current Rating | 6A |
| Electrical Life | 25000Cycles |
| Illumination Type | Illuminated |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Panel, Snap in |
| Packaging | Bulk |
| Series | M |
| Switch Function | On-Off-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches M2019TJW01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
