
SPDT illuminated rocker switch with ON-OFF-(ON) momentary function. Features a 6A 250VAC / 30VDC rating and a mechanical life of 50,000 cycles. Panel mount snap-in design with solder lug termination. Polyamide actuator in blue, silver contacts, and LED illumination. Operating temperature range of -30°C to 85°C.
NKK Switches M2019TJW01-FG-2A-F technical specifications.
| Actuator Material | Polyamide |
| Color | Blue |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 6A |
| Depth | 15.6mm |
| Electrical Life | 25000Cycles |
| Illumination Type | Illuminated, LED |
| Length | 30.2mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel, Snap in |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | M |
| Switch Function | On-Off-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches M2019TJW01-FG-2A-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.