Switch Rocker ON OFF (ON) SPDT PC Pins Small Paddle 6A 250VAC 30VDC 50000Cycles
NKK Switches M2019TXW13-GA technical specifications.
| Actuator Type | Paddle |
| Current Rating | 100mA |
| Electrical Life | 25000Cycles |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Orientation | Vertical |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | M |
| Switch Function | On-Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches M2019TXW13-GA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.