This standard round toggle switch features a brass and chrome actuator with a 10.5mm length. It has a current rating of 4A and a voltage rating of 125V AC or 30V DC. The switch is designed for panel mounting and has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It is compliant with RoHS regulations and is available in a bulk packaging configuration.
Checking distributor stock and pricing after the page loads.
NKK Switches M2021SS1W03 technical specifications.
| Actuator Length | 10.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Package/Case | 125 |
| Current Rating | 4A |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-Off |
| Termination | PC Pin |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |