The M2022E2A1W03 is a PC mount toggle switch with a current rating of 4A and a voltage rating of 125V AC or 30V DC. It features a non-illuminated actuator made of brass and chrome, with a length of 6.5mm. This switch has a life expectancy of 25,000 cycles and 25,000 hours, and is suitable for operation in temperatures ranging from -30°C to 85°C. It is available in bulk packaging and has a PC pin termination.
Checking distributor stock and pricing after the page loads.
| Actuator Length | 6.5mm |
| Actuator Material | Brass, Chrome |
| Current Rating | 4A |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated |
| Life (Hours) | 25000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | M |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |