Switch Toggle ON None ON DPDT Locking Lever Solder Lug 28VAC 28VDC 0.4VA
Checking distributor stock and pricing after the page loads.
NKK Switches M2022L1L1G01 technical specifications.
| Pole Throw Configuration | DPDT |
| Switch Configuration | ON None ON |
| Max AC Voltage Rating | 28V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4VA |
| Actuator Style | Locking Lever |
| Termination Style | Solder Lug |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |