
This 4A DPDT toggle switch features a locking lever actuator made from brass and chrome. It has a non-illuminated design and can withstand 25000 electrical cycles. The switch is rated for 125V AC and 30V DC, with a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It is available in bulk packaging and has a solder termination.
NKK Switches M2022L1L1W01/328 technical specifications.
| Actuator Material | Brass, Chrome |
| Actuator Type | LOCKING LEVER |
| Current Rating | 4A |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Packaging | Bulk |
| Series | M |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2022L1L1W01/328 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.