The M2022LL1W01-C is a panel mount toggle switch with a locking lever actuator made from brass and chrome. It features a current rating of 4A and a voltage rating of 125V AC or 30V DC. The switch has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It is lead-free and RoHS compliant, making it suitable for a variety of applications.
Sign in to ask questions about the NKK Switches M2022LL1W01-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches M2022LL1W01-C technical specifications.
| Actuator Length | 16.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | LOCKING LEVER |
| Current Rating | 4A |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2022LL1W01-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.