This DPDT toggle switch features a locking lever actuator and PC pins for termination. It has a maximum current rating of 6 amps at 125VAC and a maximum AC voltage rating of 250V. The switch is designed for use in applications with operating temperatures ranging from -30 to 85 degrees Celsius. It is suitable for use in PC mount applications with threads.
Checking distributor stock and pricing after the page loads.
NKK Switches M2022LL1W03/UC technical specifications.
| Pole Throw Configuration | DPDT |
| Switch Configuration | ON None ON |
| Max Current Rating | 6@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 25000Cycles |
| Actuator Style | Locking Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount with Threads |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |