
The M2022LL3W01 is a 16.5mm locking lever toggle switch with a current rating of 4A and a voltage rating of 125V AC. It features a non-illuminated and illuminated option and is rated for 25000 cycles of electrical life. The switch is RoHS compliant and meets IP67, waterproof, and dust tight ratings. It operates within a temperature range of -30°C to 85°C and is available in a panel mount configuration.
NKK Switches M2022LL3W01 technical specifications.
| Actuator Length | 16.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | LOCKING LEVER |
| Contact Plating | Silver |
| Current Rating | 4A |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches M2022LL3W01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.