The M2022LL3W03-A is a DPDT toggle switch with a maximum current rating of 6 amps at 125VAC. It features a locking lever actuator style and PC pins termination style. The switch is designed for PC mount with threads and has a minimum operating temperature of -30°C and a maximum operating temperature of 85°C. It is rated for 250VAC and 30VDC maximum voltage ratings, and has an electrical life of 25,000 cycles.
NKK Switches M2022LL3W03-A technical specifications.
| Pole Throw Configuration | DPDT |
| Switch Configuration | ON None ON |
| Max Current Rating | 6@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 25000Cycles |
| Actuator Style | Locking Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount with Threads |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.