
DPDT toggle switch featuring a small, standard round bat lever with a 6.86mm brass, chrome-plated actuator. This non-illuminated, panel-mount switch offers solder lug termination and a 6A at 250VAC / 30VDC rating. With a silver contact material and plating, it provides an electrical life of 25,000 cycles and operates within a -30°C to 85°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches M2022S2A1W01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches M2022S2A1W01 technical specifications.
| Actuator Length | 6.86mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Depth | 12.7mm |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 13mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Orientation | Vertical |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches M2022S2A1W01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
