
DPDT toggle switch with PC pin termination and right-angle mounting. Features a small bat lever actuator with a 6.86mm brass, chrome-plated body. Rated for 0.1A at 28VAC/28VDC, with a 0.4VA power rating and 50,000 electrical cycles. Non-illuminated, with gold-plated copper contacts. Operates within a -30°C to 85°C temperature range.
Checking distributor stock and pricing after the page loads.
NKK Switches M2022S2A2G30 technical specifications.
| Actuator Length | 6.86mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 31.3mm |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Contains Lead |
| Length | 13mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Orientation | Right Angle |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| Width | 12.7mm |
| RoHS | Compliant |