DPDT toggle switch featuring PC pin termination for through-hole mounting. Offers a 6A max current rating at 250VAC and 30VDC, with a 4A continuous rating. Equipped with a small bat lever actuator made of brass with chrome plating, measuring 6.86mm in length. This non-illuminated switch boasts a 25,000 cycle electrical life and operates within a temperature range of -30°C to 85°C. Silver contacts with silver plating ensure reliable performance.
Checking distributor stock and pricing after the page loads.
NKK Switches M2022S2A2W23/U technical specifications.
| Actuator Length | 6.86mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Package/Case | 200 |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 4A |
| Depth | 12.7mm |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated |
| Length | 19.55mm |
| Life (Hours) | 25000Hour |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |