This DPDT toggle switch has a maximum current rating of 0.1 amps at 28 volts AC or DC and a maximum power rating of 0.4 watts at 28 volts AC or DC. It features a small bat lever actuator style and is mounted via PC pins with threads. The switch operates within a temperature range of -30 to 85 degrees Celsius. NKK Switches manufactures this switch, which is categorized as a standard and miniature toggle switch.
Checking distributor stock and pricing after the page loads.
NKK Switches M2022S2D3G03 technical specifications.
| Pole Throw Configuration | DPDT |
| Switch Configuration | ON None ON |
| Max Current Rating | 0.1@28VAC 28VDCA |
| Max AC Voltage Rating | 28V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Electrical Life | 50000Cycles |
| Actuator Style | Small Bat Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount with Threads |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |