This is a standard round toggle switch with an on-on function, rated for 30V DC and 125V AC. It features a brass and chrome actuator with a length of 6.5mm and is designed for panel mount applications. The switch has a high electrical life of 25,000 cycles and is compliant with RoHS regulations. It is available in bulk packaging and has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C.
Sign in to ask questions about the NKK Switches M2022S3S1W01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches M2022S3S1W01 technical specifications.
| Actuator Length | 6.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches M2022S3S1W01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.