This standard round toggle switch features a brass and chrome actuator with a silver plating and a current rating of 4A. It has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. The switch is RoHS compliant and has a voltage rating of 125V AC and 30V DC. It is available in a PC mount with bracket and threads and is suitable for use in a variety of applications.
NKK Switches M2022SA1W40 technical specifications.
| Actuator Length | 12.27mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Plating | Silver |
| Current Rating | 4A |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel, Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches M2022SA1W40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.