
This standard round toggle switch features a brass and chrome actuator with a gold contact plating and a maximum operating temperature range of -30°C to 85°C. It has a current rating of 100mA and a voltage rating of 28V AC and 28V DC. The switch is rated for 50,000 electrical cycles and is compliant with IP67, making it waterproof and dust tight. It is available in a panel mount with threads and is lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches M2022SD3G01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches M2022SD3G01 technical specifications.
| Actuator Length | 10.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches M2022SD3G01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
