
This M2022SD3W01-BB toggle switch from NKK Switches features a panel mount with threads and a current rating of 6A. It has a voltage rating of 125V AC and can operate within a temperature range of -30°C to 85°C. The switch is rated for 25000 cycles of electrical life and is compliant with IP67, waterproof, and dust tight ratings. It is also lead-free and RoHS compliant.
NKK Switches M2022SD3W01-BB technical specifications.
| Actuator Length | 13.5mm |
| Actuator Material | Brass, Chrome |
| Contact Plating | Silver |
| Current Rating | 6A |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2022SD3W01-BB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
