This DPDT toggle switch features a small bat lever actuator and quick connect termination. It has a maximum current rating of 6 amps at 125 volts AC, and a maximum AC voltage rating of 250 volts. The switch is rated for 30 volts DC and has a maximum power rating of 0.4 watts at 28 volts AC or DC. It is designed for panel mount with threads and has an electrical life of 50,000 cycles. The operating temperature range is from -30 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Pole Throw Configuration | DPDT |
| Switch Configuration | ON None ON |
| Max Current Rating | 6@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Electrical Life | 50000Cycles |
| Actuator Style | Small Bat Lever |
| Termination Style | Quick Connect |
| Mounting | Panel Mount with Threads |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |