
DPDT toggle switch featuring a standard round, horizontal actuator with a 10.5mm brass, chrome-plated body. Offers silver contacts with silver plating for reliable switching up to 6A at 250VAC or 30VDC. This non-illuminated, panel-mount switch provides two positions with an On-On function and solder lug terminals. Rated for 25,000 electrical cycles and compliant with RoHS standards, it operates within a -30°C to 85°C temperature range.
NKK Switches M2022SS1W01 technical specifications.
| Actuator Length | 10.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 6A |
| Depth | 12.7mm |
| Electrical Life | 25000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 13mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel, Bushing |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Orientation | Vertical |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2022SS1W01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.