The M2022SS2W03/CUL toggle switch from NKK Switches features a DPDT configuration with a maximum current rating of 6 amps at 125 volts AC. It also has a maximum AC voltage rating of 250 volts and a maximum DC voltage rating of 30 volts. The switch has an electrical life of 25,000 cycles and is suitable for use in environments with operating temperatures ranging from -30 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
NKK Switches M2022SS2W03/CUL technical specifications.
| Pole Throw Configuration | DPDT |
| Switch Configuration | ON None ON |
| Max Current Rating | 6@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 25000Cycles |
| Actuator Style | Small Bat Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |