Checking distributor stock and pricing after the page loads.
NKK Switches M2022SS2W13/C-RO technical specifications.
| Contact Plating | Silver |
| Current Rating | 6A |
| Package Quantity | 100 |
| Series | M |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |