
This is a standard round toggle switch with an on-on configuration, rated for 28V AC and 100mA. It features a brass and chrome actuator with a gold contact and plating. The switch is designed for panel mounting and has a maximum operating temperature of 85°C. It is lead-free and compliant with RoHS regulations. The switch has a minimum operating temperature of -30°C and an electrical life of 50,000 cycles.
NKK Switches M2022SS4G03 technical specifications.
| Actuator Length | 10.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Gold |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2022SS4G03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
