
The M2022TJG01 is a 28V DC rated, 28V AC rated, gold contact plated, snap-in rocker switch with a DPDT throw configuration and on-on function. It has a mechanical life of 50,000 cycles and an electrical life of 50,000 cycles. The switch is designed for operation between -30°C and 85°C. It is available in bulk packaging and is RoHS compliant.
NKK Switches M2022TJG01 technical specifications.
| Contact Plating | Gold |
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Snap in, Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2022TJG01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
