
DPDT rocker switch featuring a concave polyamide actuator and solder lug termination. Rated for 0.1A at 28VAC/28VDC, with a contact material of copper and gold plating. Offers a mechanical and electrical life of 50,000 cycles, operating within a -30°C to 85°C temperature range. Mounts via snap-in to panels and is RoHS compliant.
NKK Switches M2022TJG01-FA-1A technical specifications.
| Actuator Material | Polyamide |
| Actuator Type | Concave (Standard V) |
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 15.6mm |
| Electrical Life | 50000Cycles |
| Lead Free | Lead Free |
| Length | 21.5mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Snap in, Panel |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2022TJG01-FA-1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.