Illuminated rocker switch featuring a DPDT throw configuration and On-On function. This panel-mount, snap-in component offers solder lug termination with gold-plated copper contacts. Rated for 0.1A at 28VAC/28VDC, it boasts an electrical and mechanical life of 50,000 cycles. The polyamide actuator is concave, and the switch operates within a -30°C to 85°C temperature range.
Checking distributor stock and pricing after the page loads.
NKK Switches M2022TJG01-FB-1B technical specifications.
| Actuator Material | Polyamide |
| Actuator Type | Concave (Standard V) |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 15.6mm |
| Electrical Life | 50000Cycles |
| Illumination Type | Illuminated |
| Length | 21.5mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Panel, Snap in |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-On |
| Termination | Lug |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |