Illuminated rocker switch featuring a DPDT throw configuration and On-On switch function. Rated for 0.1A at 28VAC/28VDC, with a 0.4VA power rating. Offers a mechanical and electrical life of 50,000 cycles. Constructed with a polyamide actuator and gold-plated copper contacts, it mounts via snap-in panel design with solder lug termination.
Checking distributor stock and pricing after the page loads.
NKK Switches M2022TJG01-FB-4A-FE technical specifications.
| Actuator Material | Polyamide |
| Color | White |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 21.5mm |
| Electrical Life | 50000Cycles |
| Illumination Type | Illuminated, LED |
| Length | 21.5mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Panel, Snap in |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |