
DPDT illuminated rocker switch with a 6A 125VAC rating and 30VDC rating. Features a polyamide black actuator, silver contacts with silver plating, and solder termination. Offers a mechanical life of 50,000 cycles and an electrical life of 25,000 cycles. Panel mountable with a snap-in design, operating between -30°C and 85°C.
NKK Switches M2022TJW01-FA-2A-C technical specifications.
| Actuator Material | Polyamide |
| Actuator Type | Rocker |
| Color | Black |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 6A |
| Depth | 15.6mm |
| Electrical Life | 25000Cycles |
| Illumination Type | LED, Illuminated |
| Lead Free | Lead Free |
| Length | 30.2mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel, Snap in |
| Orientation | Vertical |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Series | M |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2022TJW01-FA-2A-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
