
This 30V 4A rocker switch features a silver plated contact and is available in an illuminated version. It has a mechanical life of 50,000 cycles and an electrical life of 25,000 cycles. The switch is rated for operation between -30°C and 85°C and is compliant with RoHS regulations. It is available in a panel mount configuration with a snap-in design. The switch is available in a bulk packaging option.
NKK Switches M2022TJW01-FA-3A-CF technical specifications.
| Color | Black |
| Contact Plating | Silver |
| Current Rating | 4A |
| Electrical Life | 25000Cycles |
| Illumination Type | Illuminated, LED |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Panel, Snap in |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2022TJW01-FA-3A-CF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.