The M2022TJW01-FA-4A-CF is a DPDT on-on rocker switch with a current rating of 4A and a voltage rating of 125V AC. It features a panel mount design with snap-in mounting and is rated for operation between -30°C and 85°C. The switch is illuminated with an LED and has a mechanical life of 50,000 cycles. It is compliant with RoHS regulations and is available in bulk packaging.
NKK Switches M2022TJW01-FA-4A-CF technical specifications.
| Color | Black |
| Contact Plating | Silver |
| Current Rating | 4A |
| Electrical Life | 25000Cycles |
| Illumination Type | Illuminated, LED |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Panel, Snap in |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2022TJW01-FA-4A-CF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.