
This red illuminated on-on DPDT rocker switch features a silver contact plating and a current rating of 4A. It is rated for 125V AC and 30V DC, with a mechanical life of 50,000 cycles and an electrical life of 25,000 cycles. The switch is RoHS compliant and suitable for panel mounting with a snap-in design.
NKK Switches M2022TJW01-FC-3A-EC technical specifications.
| Color | Red |
| Contact Plating | Silver |
| Current Rating | 4A |
| Electrical Life | 25000Cycles |
| Illumination Type | Illuminated, LED |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Panel, Snap in |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2022TJW01-FC-3A-EC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
