
This illuminated on-on DPDT rocker switch features a paddle actuator, silver contact material, and silver plating. It has a current rating of 6A and a voltage rating of 125V AC and 30V DC. The switch is RoHS compliant and has a mechanical life of 50,000 cycles. It is available in a tray packaging and can be mounted on a panel with a snap-in mechanism.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches M2022TJW01-GA-1A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Paddle |
| Approvals | UL, CSA |
| Color | Black |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 6A |
| Electrical Life | 25000Cycles |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Panel, Snap in |
| Orientation | Vertical |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2022TJW01-GA-1A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
