Switch Rocker ON None ON DPDT Solder Lug Paddle 6A 250VAC 30VDC 50000Cycles
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -30 |
| Termination Type | SOLDER LUG |
| Manufacturer Series | M20 |
| RoHS | Yes |
| REACH | not_compliant |
| Military Spec | False |