
The M2022TJW02-FA-1A is a 6A On-On DPDT rocker switch with illumination, rated for 125V AC and 30V DC. It has a mechanical life of 50,000 cycles and an electrical life of 25,000 cycles. The switch is RoHS compliant and has a temperature range of -30°C to 85°C.
Sign in to ask questions about the NKK Switches M2022TJW02-FA-1A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches M2022TJW02-FA-1A technical specifications.
| Actuator Type | Concave (Standard V) |
| Color | Black |
| Contact Plating | Silver |
| Current Rating | 6A |
| Electrical Life | 25000Cycles |
| Illumination Type | Illuminated |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Panel, Snap in |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-On |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2022TJW02-FA-1A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
