This illuminated DPDT on-on panel mount switch features a silver contact plating, a current rating of 4A, and a voltage rating of 125V AC or 30V DC. It has a mechanical life of 50,000 cycles and an electrical life of 25,000 cycles. The switch is RoHS compliant and has a temperature range of -30°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Plating | Silver |
| Current Rating | 4A |
| Electrical Life | 25000Cycles |
| Illumination Type | Illuminated, LED |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Panel, Snap in |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-On |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |