This 28V 100mA On-On DPDT panel mount rocker switch features a mechanical life of 50,000 cycles and an electrical life of 50,000 cycles. It has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. The switch is RoHS compliant and has a termination of solder. It is available in a bulk packaging with a package quantity of one.
Checking distributor stock and pricing after the page loads.
| Current Rating | 100mA |
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Panel, Flanges |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |