The M2022TXG13/108-DA is a concave rocker switch with an on-on function, rated for 28V AC and 28V DC. It has a mechanical life of 50,000 cycles and an electrical life of 50,000 cycles. The switch operates within a temperature range of -30°C to 85°C and is mounted through a hole. It is available in a single package quantity.
Checking distributor stock and pricing after the page loads.
NKK Switches M2022TXG13/108-DA technical specifications.
| Actuator Type | Concave (Standard V) |
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Series | M |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |