
This is a 28V rocker switch with a concave actuator, gold contact plating, and a maximum operating temperature of 85°C. It has a minimum operating temperature of -30°C and a mechanical life of 50000 cycles. The switch is through hole mounted and has a DC rated voltage of 28V. It is RoHS compliant and has a lead-free termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches M2022TXG13-DA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Concave (Standard V) |
| Color | Black |
| Contact Plating | Gold |
| Electrical Life | 50000Cycles |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2022TXG13-DA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
